Similar



PIC16C642-10I/SP | |
|---|---|
DigiKey Part Number | PIC16C642-10I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C642-10I/SP |
Description | IC MCU 8BIT 7KB OTP 28SPDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) OTP 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C642-10I/SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LED, POR, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 176 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-SPDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |


