MXSMBJSAC26 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.54000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.54000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.49010
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $0.14896
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.13832
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16026
Datasheet
42.3V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXSMBJSAC26

DigiKey Part Number
1086-14195-ND
Manufacturer
Manufacturer Product Number
MXSMBJSAC26
Description
TVS DIODE 26VWM 42.3VC DO214AA
Customer Reference
Detailed Description
42.3V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MXSMBJSAC26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.3V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.