MXLSMBJSAC7.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.54000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.54000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.64003
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.49010
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16026
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16026
Datasheet
12.6V Clamp 38A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLSMBJSAC7.0

DigiKey Part Number
1086-11763-ND
Manufacturer
Manufacturer Product Number
MXLSMBJSAC7.0
Description
TVS DIODE 7VWM 12.6VC DO214AA
Customer Reference
Detailed Description
12.6V Clamp 38A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MXLSMBJSAC7.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.6V
Current - Peak Pulse (10/1000µs)
38A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.