Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MUPT17 | |
|---|---|
DigiKey Part Number | MUPT17-ND |
Manufacturer | |
Manufacturer Product Number | MUPT17 |
Description | TVS DIODE 17VWM 29.2VC POWERMIT1 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 5.14A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 5.14A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | $1.41000 | $641.55 |


