
MRF581G | |
|---|---|
DigiKey Part Number | 150-MRF581G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MRF581G |
Description | RF TRANS NPN 18V 5GHZ MICRO-X |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 200mA 5GHz 1.25W Surface Mount Micro-X ceramic (84C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 18V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | 3dB ~ 3.5dB @ 500MHz | |
Gain | 13dB ~ 15.5dB | |
Power - Max | 1.25W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 200mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Micro-X ceramic (84C) | |
Supplier Device Package | Micro-X ceramic (84C) | |
Base Product Number |

