MIC705M is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 260
Unit Price: $1.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 432
Unit Price: $3.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,991
Unit Price: $5.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 467
Unit Price: $10.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8,086
Unit Price: $8.78000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1
Unit Price: $0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 2,025
Unit Price: $2.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,260
Unit Price: $2.78000
Datasheet

Similar


Texas Instruments
In Stock: 3,226
Unit Price: $2.22000
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC705M

DigiKey Part Number
MIC705M-ND
Manufacturer
Manufacturer Product Number
MIC705M
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC705M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,045$0.69370$724.92