



MIC5305-3.3YML-TR | |
|---|---|
DigiKey Part Number | 576-2852-2-ND - Tape & Reel (TR) 576-2852-1-ND - Cut Tape (CT) 576-2852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5305-3.3YML-TR |
Description | IC REG LINEAR 3.3V 150MA 6-DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5305-3.3YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 85dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, 6-MLF® | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 25 | $0.48000 | $12.00 |
| 100 | $0.43000 | $43.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43000 | $2,150.00 |



