Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VQFN Exposed Pad, 16-MLF®
16-VQFN Exposed Pad, 16-MLF®

MIC4742YML-TR

DigiKey Part Number
576-3354-2-ND - Tape & Reel (TR)
576-3354-1-ND - Cut Tape (CT)
576-3354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4742YML-TR
Description
IC REG BUCK ADJ 2A DL 16MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC4742YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,737
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.55000$1.55
25$1.29000$32.25
100$1.18000$118.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.18000$5,900.00
Manufacturers Standard Package