MIC4421ACT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.71000
Datasheet
Low-Side Gate Driver IC Inverting TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4421ACT

DigiKey Part Number
MIC4421ACT-ND
Manufacturer
Manufacturer Product Number
MIC4421ACT
Description
IC GATE DRVR LOW-SIDE TO220-5
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC4421ACT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 24ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes