
MIC29710-5.0WT | |
|---|---|
DigiKey Part Number | MIC29710-5.0WT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29710-5.0WT |
Description | IC REG CONV INTEL 1OUT TO220-3 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29710-5.0WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® Plus | |
Voltage - Input | 2.25V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |



