
MIC284-2BM | |
|---|---|
DigiKey Part Number | 2156-MIC284-2BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC284-2BM |
Description | TWO-ZONE THERMAL SUPERVISOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC284-2BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 0°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | $1.07000 | $298.53 |

