MIC2012BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.23001
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.75000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.75000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.75000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.91250

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.91250
USB Controller USB Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2012BM-TR

DigiKey Part Number
MIC2012BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2012BM-TR
Description
IC USB PWR CTRLR DUAL 8-SOIC
Customer Reference
Detailed Description
USB Controller USB Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2012BM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
16µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.75000$4,375.00
Manufacturers Standard Package