Thermostat 65°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9501PT-065E/OT

DigiKey Part Number
MCP9501PT-065E/OTTR-ND - Tape & Reel (TR)
MCP9501PT-065E/OTCT-ND - Cut Tape (CT)
MCP9501PT-065E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9501PT-065E/OT
Description
THERMOSTAT 65DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermostat 65°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9501PT-065E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
65°C
Accuracy
±4°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
3 V ~ 6 V
Current - Supply
25µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,311
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
25$0.62720$15.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56000$1,680.00
Manufacturers Standard Package