Similar

MCP73864T-I/SL | |
|---|---|
DigiKey Part Number | MCP73864T-I/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73864T-I/SL |
Description | IC BATT CNTRL LI-ION 2CEL 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP73864T-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 1.38A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


