Charger IC Lithium Ion/Polymer SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer SOT-23-5
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

MCP73831T-2ATI/OT

DigiKey Part Number
MCP73831T-2ATI/OTTR-ND - Tape & Reel (TR)
MCP73831T-2ATI/OTCT-ND - Cut Tape (CT)
MCP73831T-2ATI/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73831T-2ATI/OT
Description
IC BATT CNTL LI-ION 1CEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP73831T-2ATI/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Voltage
Charge Current - Max
500mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,267
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
25$0.63000$15.75
100$0.61250$61.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58310$1,749.30
Manufacturers Standard Package