MCP661 - Line Driver Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP661DM-LD

DigiKey Part Number
MCP661DM-LD-ND
Manufacturer
Manufacturer Product Number
MCP661DM-LD
Description
EVAL BOARD FOR MCP661
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP661 - Line Driver Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Line Driver
Embedded
No
Utilized IC / Part
MCP661
Primary Attributes
30MHz Solution, 50Ohm Line (Coax) Driver
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$43.40333$130.21