Comparator with Voltage Reference CMOS, Push-Pull, TTL SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP65R41T-1202E/CHY

DigiKey Part Number
MCP65R41T-1202E/CHYTR-ND - Tape & Reel (TR)
MCP65R41T-1202E/CHYCT-ND - Cut Tape (CT)
MCP65R41T-1202E/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP65R41T-1202E/CHY
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, TTL SOT-23-6
EDA/CAD Models
MCP65R41T-1202E/CHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
4µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,173
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
25$0.45000$11.25
100$0.41000$41.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41000$1,230.00
Manufacturers Standard Package