MCP651EV-VOS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $79.02000
Datasheet
MCP651 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP651EV-VOS

DigiKey Part Number
MCP651EV-VOS-ND
Manufacturer
Manufacturer Product Number
MCP651EV-VOS
Description
EVAL BOARD FOR MCP651
Customer Reference
Detailed Description
MCP651 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
30V/µs
-3db Bandwidth
-
Gain Bandwidth Product
50MHz
Current - Output / Channel
100mA
Current - Supply (Main IC)
6mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Utilized IC / Part
MCP651
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes