10 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVB12-E/UN

DigiKey Part Number
MCP48CVB12-E/UN-ND
Manufacturer
Manufacturer Product Number
MCP48CVB12-E/UN
Description
IC DAC 10BIT 10MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
16µs
Output Type
-
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.25, ±0.25
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
300$1.66000$498.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.