
MCP4014T-103E/OT | |
|---|---|
DigiKey Part Number | MCP4014T-103E/OTTR-ND - Tape & Reel (TR) MCP4014T-103E/OTCT-ND - Cut Tape (CT) MCP4014T-103E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4014T-103E/OT |
Description | IC DGTL POT 10KOHM 64TAP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4014T-103E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 25 | $0.57000 | $14.25 |
| 100 | $0.53000 | $53.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53000 | $1,590.00 |

