
MCP3221DM-PCTL | |
|---|---|
DigiKey Part Number | MCP3221DM-PCTL-ND |
Manufacturer | |
Manufacturer Product Number | MCP3221DM-PCTL |
Description | BOARD DEMO FOR PICTAIL MCP3221 |
Customer Reference | |
Detailed Description | MCP3221 PICtail™ 12 Bit 22.3k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 22.3k | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MCP3221 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

