


MCP1824T-1802E/DC | |
|---|---|
DigiKey Part Number | MCP1824T-1802E/DCTR-ND - Tape & Reel (TR) MCP1824T-1802E/DCCT-ND - Cut Tape (CT) MCP1824T-1802E/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1824T-1802E/DC |
Description | IC REG LIN 1.8V 300MA SOT-223-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1824T-1802E/DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 25 | $0.54000 | $13.50 |
| 100 | $0.49000 | $49.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49000 | $1,960.00 |

