Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1824ST-5002E/DB

DigiKey Part Number
MCP1824ST-5002E/DBTR-ND - Tape & Reel (TR)
MCP1824ST-5002E/DBCT-ND - Cut Tape (CT)
MCP1824ST-5002E/DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1824ST-5002E/DB
Description
IC REG LINEAR 5V 300MA SOT-223-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1824ST-5002E/DB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
55dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,888
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
25$0.54000$13.50
100$0.49000$49.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49000$1,960.00
Manufacturers Standard Package