


MCP1791T-3302E/DC | |
|---|---|
DigiKey Part Number | MCP1791T-3302E/DCTR-ND - Tape & Reel (TR) MCP1791T-3302E/DCCT-ND - Cut Tape (CT) MCP1791T-3302E/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1791T-3302E/DC |
Description | IC REG LIN 3.3V 70MA SOT-223-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1791T-3302E/DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 90dB ~ 80dB (100Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 25 | $0.81000 | $20.25 |
| 100 | $0.75000 | $75.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75000 | $3,000.00 |

