- Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1624T-I/CHY

DigiKey Part Number
MCP1624T-I/CHYTR-ND - Tape & Reel (TR)
MCP1624T-I/CHYCT-ND - Cut Tape (CT)
MCP1624T-I/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1624T-I/CHY
Description
IC REG PIC MICROCTRL 1OUT SOT23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP1624T-I/CHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, PIC® Microcontrollers
Voltage - Input
0.8V ~ 5.5V
Number of Outputs
1
Voltage - Output
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,931
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
25$0.52000$13.00
100$0.46000$46.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46000$1,380.00
Manufacturers Standard Package