Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1602-180I/MF

DigiKey Part Number
MCP1602-180I/MF-ND
Manufacturer
Manufacturer Product Number
MCP1602-180I/MF
Description
IC REG BUCK 1.8V 500MA 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP1602-180I/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.76000$0.76
25$0.63000$15.75
100$0.58000$58.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.