Series Voltage Reference IC Fixed 4.096V V ±1% 2 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1541T-I/TT

DigiKey Part Number
MCP1541T-I/TTTR-ND - Tape & Reel (TR)
MCP1541T-I/TTCT-ND - Cut Tape (CT)
MCP1541T-I/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1541T-I/TT
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±1% 2 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1541T-I/TT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
2 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
145µVp-p
Noise - 10Hz to 10kHz
700µVrms
Voltage - Input
4.3V ~ 5.5V
Current - Supply
120µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,255
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
25$0.83000$20.75
100$0.76000$76.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76000$2,280.00
Manufacturers Standard Package