Low-Side Gate Driver IC Non-Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1402T-E/OT

DigiKey Part Number
MCP1402T-E/OTTR-ND - Tape & Reel (TR)
MCP1402T-E/OTCT-ND - Cut Tape (CT)
MCP1402T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1402T-E/OT
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1402T-E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
500mA, 500mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
19ns, 15ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,106
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
25$0.63000$15.75
100$0.57000$57.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57000$1,710.00
Manufacturers Standard Package