Parametric Equivalent

MCP121T-450E/TT | |
|---|---|
DigiKey Part Number | MCP121T-450E/TTTR-ND - Tape & Reel (TR) MCP121T-450E/TTCT-ND - Cut Tape (CT) MCP121T-450E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP121T-450E/TT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP121T-450E/TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 80ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 25 | $0.44000 | $11.00 |
| 100 | $0.40000 | $40.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40000 | $1,200.00 |


