
MCP100T-270I/TT | |
|---|---|
DigiKey Part Number | MCP100T-270I/TTTR-ND - Tape & Reel (TR) MCP100T-270I/TTCT-ND - Cut Tape (CT) MCP100T-270I/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP100T-270I/TT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP100T-270I/TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 25 | $0.35000 | $8.75 |
| 100 | $0.32000 | $32.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32000 | $960.00 |




