
LR745N3-G | |
|---|---|
DigiKey Part Number | LR745N3-G-ND |
Manufacturer | |
Manufacturer Product Number | LR745N3-G |
Description | IC CTRLR PWM SMPS TO92-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMPS Start-Up PMIC TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LR745N3-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Applications | SMPS Start-Up | |
Current - Supply | 500µA | |
Voltage - Supply | 35V ~ 450V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 25 | $0.58000 | $14.50 |
| 100 | $0.53000 | $53.00 |

