
LPC47B272-MS | |
|---|---|
DigiKey Part Number | 638-1019-ND |
Manufacturer | |
Manufacturer Product Number | LPC47B272-MS |
Description | IC INTERFACE SPECIALIZED 100QFP |
Customer Reference | |
Detailed Description | Interface 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | LPC47B272-MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (14x20) | |
Mounting Type | Surface Mount | |
Base Product Number |

