Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 88-QFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9355I/ML

DigiKey Part Number
LAN9355I/ML-ND
Manufacturer
Manufacturer Product Number
LAN9355I/ML
Description
IC ETHERNET SWITCH 3PORT 88VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 88-QFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LAN9355I/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V ~ 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
88-VFQFN Exposed Pad
Supplier Device Package
88-QFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.86000$8.86
25$7.38000$184.50
100$7.11250$711.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.