
LAN91C113-NU | |
|---|---|
DigiKey Part Number | LAN91C113-NU-ND |
Manufacturer | |
Manufacturer Product Number | LAN91C113-NU |
Description | IC ETHERNET CTLR MAC PHY 128TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN91C113-NU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.74000 | $15.74 |
| 25 | $13.11000 | $327.75 |
| 100 | $11.92000 | $1,192.00 |

