Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5611 | |
|---|---|
DigiKey Part Number | 1086-15768-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5611 |
Description | TVS DIODE 40.3VWM 63.5VC G AXIAL |
Customer Reference | |
Detailed Description | 63.5V Clamp 24A Ipp Tvs Diode Through Hole G, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.3V | |
Voltage - Breakdown (Min) | 43.7V | |
Voltage - Clamping (Max) @ Ipp | 63.5V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/434 | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package |




