
IPS101C-SO-GLF-T | |
|---|---|
DigiKey Part Number | 150-IPS101C-SO-GLF-T-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | IPS101C-SO-GLF-T |
Description | IC PFC CTRLR CCM 300KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 300kHz 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 300kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 85V ~ 265 VAC | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

