HV2762LB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 65
Unit Price: $23.99000
Datasheet
Ultrasound Switch IC 24 Channel 64-VFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2762LB-G

DigiKey Part Number
HV2762LB-G-ND
Manufacturer
Manufacturer Product Number
HV2762LB-G
Description
IC SWITCH SPST 50MHZ 64VFBGA
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 24 Channel 64-VFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HV2762LB-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
24
On-State Resistance (Max)
26Ohm (Typ)
Voltage - Supply, Single (V+)
40V ~ 200V
Voltage - Supply, Dual (V±)
±40V ~ 160V
-3db Bandwidth
-
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-VFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
260$18.17008$4,724.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.