
EV57N07A | |
|---|---|
DigiKey Part Number | 150-EV57N07A-ND |
Manufacturer | |
Manufacturer Product Number | EV57N07A |
Description | EVAL BOARD FOR LAN9254 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9254 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | LAN9254 | |
Primary Attributes | EtherCAT Slave Controller | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $312.24000 | $312.24 |

