
EA71C53A | |
|---|---|
DigiKey Part Number | 150-EA71C53A-ND |
Manufacturer | |
Manufacturer Product Number | EA71C53A |
Description | WBZ451 PIC32CX-BZ2 EARLY ACCESS |
Customer Reference | |
Detailed Description | PIC32CX-BZ2, WBZ451 PIC® Transceiver; 802.15.4 (Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PIC32CX-BZ2, WBZ451 | |
Note | - |


