


DSPIC33EP512GP504-E/PT | |
|---|---|
DigiKey Part Number | DSPIC33EP512GP504-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP512GP504-E/PT |
Description | IC MCU 16BIT 512KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP512GP504-E/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 60 MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 9x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $5.37000 | $859.20 |

