
DN2450K4-G | |
|---|---|
DigiKey Part Number | DN2450K4-GTR-ND - Tape & Reel (TR) DN2450K4-GCT-ND - Cut Tape (CT) DN2450K4-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DN2450K4-G |
Description | MOSFET N-CH 500V 350MA TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 350mA (Tj) 2.5W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DN2450K4-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 300mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 25 | $0.71000 | $17.75 |
| 100 | $0.70380 | $70.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63000 | $1,260.00 |


