
DM164120-4 | |
|---|---|
DigiKey Part Number | DM164120-4-ND |
Manufacturer | |
Manufacturer Product Number | DM164120-4 |
Description | PICKIT 18-PIN PIC16F1827 EVAL BD |
Customer Reference | |
Detailed Description | PIC16F1827 PICkit 18-Pin PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC16F1827 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |


