PIC16C, PIC16F, PIC18C, PIC18F PICkit Low Pin Count PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM164120-1

DigiKey Part Number
DM164120-1-ND
Manufacturer
Manufacturer Product Number
DM164120-1
Description
PICKIT LOW PIN CNT PIC16/18/C/F
Customer Reference
Detailed Description
PIC16C, PIC16F, PIC18C, PIC18F PICkit Low Pin Count PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC16C, PIC16F, PIC18C, PIC18F
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.