ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-SSOP
Microchip SAM L10/11 Family of ARM® Cortex®-M23 MCUs | Digi-Key Daily

ATSAML11D15A-YFT

DigiKey Part Number
ATSAML11D15A-YFTTR-ND - Tape & Reel (TR)
ATSAML11D15A-YFTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATSAML11D15A-YFT
Description
IC MCU 32BIT 32KB FLASH 24SSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ATSAML11D15A-YFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 5x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
24-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,499
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.99000$2.99
25$2.73000$68.25
100$2.47000$247.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.47001$3,705.01
Manufacturers Standard Package