
ATSAME70J19B-ANT | |
|---|---|
DigiKey Part Number | 150-ATSAME70J19B-ANTTR-ND - Tape & Reel (TR) 150-ATSAME70J19B-ANTCT-ND - Cut Tape (CT) 150-ATSAME70J19B-ANTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAME70J19B-ANT |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAME70J19B-ANT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 5x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.73000 | $11.73 |
| 25 | $10.65000 | $266.25 |
| 100 | $9.67000 | $967.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.67003 | $14,505.05 |

