
ATMXT144UD-AMTSPIVAO | |
|---|---|
DigiKey Part Number | 150-ATMXT144UD-AMTSPIVAO-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT144UD-AMTSPIVAO |
Description | MAXTOUCH TOUCHSCREEN CTLR QFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 56-VQFN (7x7) |
EDA/CAD Models | ATMXT144UD-AMTSPIVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |

