ATF750LVC-15PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 172
Unit Price: $4.19000
Datasheet
ATF22V10CQZ-20PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF750LVC-15PC

DigiKey Part Number
ATF750LVC-15PC-ND
Manufacturer
Manufacturer Product Number
ATF750LVC-15PC
Description
IC CPLD 10MC 15NS 24DIP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF750LVC-15PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
3V ~ 5.25V
Number of Macrocells
10
Number of I/O
10
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes