
ATA6823-PHQW | |
|---|---|
DigiKey Part Number | ATA6823-PHQW-ND |
Manufacturer | |
Manufacturer Product Number | ATA6823-PHQW |
Description | IC MOTOR DRIVER 6.5V-22.7V 32QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET LIN, PWM 32-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6823-PHQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | LIN, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6.5V ~ 22.7V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) | |
Base Product Number |

