
ATA5795C-PNQW | |
|---|---|
DigiKey Part Number | ATA5795C-PNQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5795C-PNQW |
Description | RF TX IC ISM 315-433MHZ 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter ISM 315MHz ~ 433MHz 8dBm Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5795C-PNQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz ~ 433MHz | |
Applications | General Purpose | |
Modulation or Protocol | ISM | |
Data Rate (Max) | - | |
Power - Output | 8dBm | |
Current - Transmitting | 58mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | 8kB Flash, 512B SRAM | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |

