


AT91SAM9CN12B-CFU | |
|---|---|
DigiKey Part Number | AT91SAM9CN12B-CFU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9CN12B-CFU |
Description | IC MPU SAM9CN 400MHZ 247BGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9CN 1 Core, 32-Bit 400MHz 247-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9CN12B-CFU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR, LPDDR2, DDR2, SDR, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 247-LFBGA | |
Supplier Device Package | 247-BGA (10x10) | |
Additional Interfaces | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $7.93004 | $1,903.21 |

